+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR507

Automation module: meter; temperature; -1999÷9999; on panel


Manufacturer: APAR

Manufacturer part number:
AR507
TME Symbol:
AR507

Specification

Manufacturer
APAR
Type of automation module
meter
Kind of temperature sensor
Pt100, thermocouple J, thermocouple K, thermocouple S
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Mounting
on panel
Manufacturer series
AR507
Mounting hole dimensions
92x46mm
IP rating
IP20 at terminal side, IP65 (from the front)
Kind of display used
LED
Display parameters
4 digit
Display height 1
20mm
Body dimensions
96x48x79mm
Operating temperature
0...50°C
Supply voltage
  • 15...250V AC
  • 20...350V DC
  • 24V DC
  • 230V AC
Input 1 properties
  • Pt100
  • thermocouple
Additional functions
  • detected errors indication by a message on the display, signal digital filtering
  • temperature compensation of thermocouple cold ends
  • universal input (selected from keypad)
Gross weight233.4 g
Certificates
EAN code5903672600521
See other products in this category: Temperature Regulators APAR,
See other products from this series.:
*
AR507
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 89.45 EURGross price for quantities from 1 pcs - 89.45 EUR
Net price for quantities from 5 pcs - 87.04 EURGross price for quantities from 5 pcs - 87.04 EUR