+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR715/S2/P/P/WA

Counter: electronical; LED; pulses/flow; SPDT; OUT 1: 250VAC/8A

Manufacturer: APAR

Manufacturer part number:
AR715/S2/P/P/WA
TME Symbol:
AR715/S2/P/P/WA

Specification

Manufacturer
APAR
Type of counter
electronical
Kind of display used
LED
Type of counted signal
pulses/flow
Kind of output 1
SPDT
Output 1 electrical parameters
250V AC / 8A
Kind of output 2
SPST-NO
Kind of output 3
0/4...20mA
IP rating
IP65 (from the front)
Kind of input 1
contact, NPN, PNP
Max IN1 counting frequency
10kHz
Operating temperature
0...50°C
Body dimensions
96x48x79mm
Mounting hole dimensions
92x46mm
Kind of counter
with access lock
The additional control inputs
RESET, START, STOP
Enclosure material
noryl, polycarbonate
Supply output
24V/50mA
Display parameters
5 digits
Supply voltage
  • 24V AC
  • 24V DC
Gross weight279.8 g
Certificates
EAN code5903672602914
See other products in this category: Impulse Counters APAR,
*
AR715/S2/P/P/WA
2 in TME stock
Net price for quantities from 1 pcs - 174.31 USDGross price for quantities from 1 pcs - 174.31 USD
Net price for quantities from 5 pcs - 168.94 USDGross price for quantities from 5 pcs - 168.94 USD
No. of pieces (Multiplicity: 1)