+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATSAMA5D27-SOM1

Module: SOM; Cortex A5; SAMA5; 3.3VDC; 128MBRAM; f: 500MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMA5D27-SOM1
TME Symbol:
ATSAMA5D27-SOM1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
SOM
Kind of architecture
Cortex A5
Family
SAMA5
Kind of memory
DDR2
Memory
128MB RAM
Frequency
500MHz
Kind of package
in-tray
Processor
ATSAMA5D27C-D1G
Ethernet category
10/100Base-T
Number of inputs/outputs
103
Components
24AA02E48T-I/OT, ATSAMA5D27C-D1G, KSZ8081RNAIA, MIC2800-G1JJYML, ST26VF064BT-104I/MF
Dimensions
40x38mm
Kind of core
32-bit
Manufacturer standard package
21pcs.
Interface
  • CAN x2
  • GPIO
  • I2C
  • I2S
  • QSPI
  • SPI
  • UART x4
Supply voltage
  • 3.3V DC
Gross weight5.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY
*
ATSAMA5D27-SOM1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 21 pcs