+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVB 2,3/2/9

Transformer: encapsulated; 2.3VA; 115VACx2; 9V; 9V; 128mA; 128mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
AVB 2,3/2/9
TME Symbol:
AVB2.3/2/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
128mA
Secondary winding current 2
128mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
AVB
Insulation class
B
Body dimensions
32.3x27.3x29mm
Gross weight112 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
AVB 2,3/2/9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.20 GBPGross price for quantities from 1 pcs - 5.20 GBP
Net price for quantities from 10 pcs - 4.87 GBPGross price for quantities from 10 pcs - 4.87 GBP
Net price for quantities from 100 pcs - 4.56 GBPGross price for quantities from 100 pcs - 4.56 GBP