+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AX-C708

Meter: multimeter calibrator; Diode test: 0.2mA@1V; Illumin: yes

Manufacturer: AXIOMET

Manufacturer part number:
AX-C708
TME Symbol:
AX-C708

Specification

Manufacturer
AXIOMET
Type of meter
multimeter calibrator
Diode test
0.2mA @1V
Kind of display used
LCD
Display parameters
(3999)
DC voltage measuring range
0.01...40mV/400mV/4V/40V/400V
DC voltage measuring accuracy
±(0.2% + 4 digit)
AC voltage measuring range
10µV...400mV/4V/40V/400V
AC voltage measuring accuracy
±(0.5% + 4 digit)
DC current measuring range
10µA...40mA/400mA
DC current measuring accuracy
±(0.2% + 4 digit)
AC current measuring range
10µA...40mA/400mA
AC current measuring accuracy
±(0.5% + 4 digit)
Resistance measuring range
100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Resistance measuring accuracy
±(0.2%+4 digit)
Voltage source
-0.5...5.5V, -50...550mV
Frequency measuring range
50Hz/500Hz/5kHz/50kHz/100kHz
Frequency measuring accuracy
±(0.1%+3 digit)
Current source
-22...22mA
Continuity test
acoustic indication, <50Ω
Dimensions
205x95x42mm
Measurement
AC current, AC voltage, DC current, DC voltage, frequency, resistance
Conform to the norm
CAT II 600V EN 61010
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x4
Measuring instrument features
  • 5-28V loop supply voltage
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • low battery indicator
Battery/ rechargeable battery
  • none
Gross weight1.0326 kg
Guarantee (months)12

WATCH VIDEO

See other products in this category: Calibrators AXIOMET
*
AX-C708
Product withdrawn from the offer
Use the specification table below to search for similar products