+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-T01A

Tester: non-contact voltage detector; 12÷1000VAC,100÷1000VAC

NEW

Manufacturer: AXIOMET

Manufacturer part number:
AX-T01A
TME Symbol:
AX-T01A

Specification

Manufacturer
AXIOMET
Type of tester
non-contact voltage detector
Detected voltage range
0.012...1kV AC, 100...1000V AC
Frequency range of detectable voltage
50/60Hz
Pollution degree
2
Additional functions
white LED torch
IP rating
IP67
Operating temperature
-10...50°C
Resistance to
fall from 2m height
Conform to the norm
CAT IV 1000V
Dimensions
157x26x23mm
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • clip
  • contactless voltage detector
  • low battery indicator
  • optical (LED) and acoustic indication of detected voltage
Gross weight106 g
See other products in this category: Indicators, Voltage & Continuity Testers AXIOMET,
*
AX-T01A
0 in TME stock
Net price for quantities from 1 pcs - 7.73 EURGross price for quantities from 1 pcs - 7.73 EUR
Net price for quantities from 3 pcs - 7.35 EURGross price for quantities from 3 pcs - 7.35 EUR
Net price for quantities from 10 pcs - 6.96 EURGross price for quantities from 10 pcs - 6.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.