+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AZ-0750

Transformer: current; AZ; Iin: 40A; 33Ω; Trans: 750: 1; Core: solid


Manufacturer: TALEMA

Manufacturer part number:
AZ-0750
TME Symbol:
AZ-0750

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AZ
Input current
40A
Recommended load
33Ω
Gear
750:1
Kind of core
solid
Operating temperature
-40...85°C
Dimensions
Gross weight12.6 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AZ-0750
461 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 280 pcs - 5.03 USDGross price for quantities from 280 pcs - 5.03 USD
Net price for quantities from 560 pcs - 4.77 USDGross price for quantities from 560 pcs - 4.77 USD
Net price for quantities from 840 pcs - 4.67 USDGross price for quantities from 840 pcs - 4.67 USD
Packaging method by the manufacturer:Cardboard = 140 pcsCardboard = 280 pcsCardboard = 840 pcs