+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AZ-1000

Transformer: current; AZ; Iin: 50A; 33Ω; Trans: 1000: 1; Core: solid


Manufacturer: TALEMA

Manufacturer part number:
AZ-1000
TME Symbol:
AZ-1000

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AZ
Input current
50A
Recommended load
33Ω
Gear
1000:1
Kind of core
solid
Operating temperature
-40...85°C
Dimensions
Gross weight12.45 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AZ-1000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 5 pcs - 6.81 USDGross price for quantities from 5 pcs - 6.81 USD
Net price for quantities from 10 pcs - 6.25 USDGross price for quantities from 10 pcs - 6.25 USD
Net price for quantities from 15 pcs - 5.95 USDGross price for quantities from 15 pcs - 5.95 USD
Net price for quantities from 25 pcs - 5.62 USDGross price for quantities from 25 pcs - 5.62 USD
Net price for quantities from 50 pcs - 5.19 USDGross price for quantities from 50 pcs - 5.19 USD
Net price for quantities from 75 pcs - 4.96 USDGross price for quantities from 75 pcs - 4.96 USD
Net price for quantities from 100 pcs - 4.82 USDGross price for quantities from 100 pcs - 4.82 USD
Net price for quantities from 140 pcs - 4.64 USDGross price for quantities from 140 pcs - 4.64 USD
Net price for quantities from 560 pcs - 4.36 USDGross price for quantities from 560 pcs - 4.36 USD
Packaging method by the manufacturer:Cardboard = 140 pcs