+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AZ123728 GR001

Wire; HookUp Wire; stranded; Cu; 12AWG; ETFE; green; 600V; 305m

Manufacturer: ALPHA WIRE

Manufacturer part number:
AZ123728 GR001
TME Symbol:
AZ123728-GR001

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
12AWG
Wire insulation material
ETFE
Insulation colour
green
Rated voltage
0.6kV
Package contents
305m
Cable external diameter
2.9mm
CPR standard
no classification
Cable structure
1x12AWG
Conform to the norm
SAE-AS22759/16
Package contents - ft
1000ft
Operating temperature
-55...150°C
Gross weight10.659 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
*
AZ123728 GR001
0 in TME stock
Net price for quantities from 1 rol - 1 653.11 EURGross price for quantities from 1 rol - 1 653.11 EUR
Net price for quantities from 3 rol - 1 469.43 EURGross price for quantities from 3 rol - 1 469.43 EUR
Net price for quantities from 5 rol - 1 285.76 EURGross price for quantities from 5 rol - 1 285.76 EUR
No. of rolls (Multiplicity: 1)