+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B15.6.125.0

Cable chain; B15/B15i; Bend.rad: 125mm; L: 1006mm; Int.width: 80mm


Manufacturer: IGUS

Manufacturer part number:
B15.6.125.0
TME Symbol:
B15.6.125.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
B15/B15i
Bending radius
125mm
Length
1006mm
Version
frames openable from outer radius
External height
23mm
External width
94mm
Internal height
17.5mm
Internal width
80mm
Gross weight760 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
B15.6.125.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.58 EURGross price for quantities from 1 pcs - 47.58 EUR
Net price for quantities from 5 pcs - 44.61 EURGross price for quantities from 5 pcs - 44.61 EUR
Net price for quantities from 10 pcs - 41.63 EURGross price for quantities from 10 pcs - 41.63 EUR