+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of cable accessories | cable chain | |
Manufacturer series | B17i | |
Bending radius | 125mm | |
Length | 1006mm | |
Version | frames openable from inner radius | |
External height | 39mm | |
External width | 48.5mm | |
Internal height | 32mm | |
Internal width | 38mm |