+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2910BL

Meter: measuring and power supply unit; 210V; Iout: 1.515A; Ch: 1


Manufacturer: KEYSIGHT

Manufacturer part number:
B2910BL
TME Symbol:
B2910BL

Specification

Manufacturer
KEYSIGHT
Type of meter
measuring and power supply unit
Output voltage
210V
Output current
1.515A
Number of channels
1
Maximum power
31.8W
Related items
N1294A-011, N1294A-031, N1294A-032, N1295A
Current measuring resolution
1pA
Voltage measuring resolution
100nV DC
Kind of display used
LCD 4,3"
Measuring range
10n....1,5A, 200m...200V
Sampling
20000x/s
Sweep mode
mode: linear or logarithmic; single or continous
Dimensions (W x H x D)
88x213x450mm
Resistance measuring range
2Ω/20Ω/200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
B2900BL
Connectors for the country
Europe
Display parameters
6,5 digit (2000000)
Software
BenchVue, EasyEXPERT group+, LabVIEW, Quick I/V Measurement
Interface
  • GPIB
  • LAN
  • USB
Standard equipment
  • mains cable
  • USB cable
  • user's manual
Measuring instrument features
  • arbitrary waveform generator
  • graphical display of measurement results
  • IVI-C driver
  • IVI-COM driver
Supply voltage
  • 85...265V AC
Gross weight10 kg

WATCH VIDEO

See other products in this category: Source Measure Units KEYSIGHT
*
B2910BL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.