+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of meter | measuring and power supply unit | |
Output voltage | 210V | |
Output current | 3A | |
Number of channels | 2 | |
Maximum power | 31.8W | |
Related items | N1294A-011, N1294A-031, N1294A-032, N1295A | |
Current measuring resolution | 0.01pA | |
Voltage measuring resolution | 100nV DC | |
Kind of display used | LCD 4,3" | |
Measuring range | 10n....10A, 200m...200V | |
Sampling | 100000x/s | |
Sweep mode | mode: linear or logarithmic; single or continous | |
Dimensions (W x H x D) | 88x213x450mm | |
Waveform frequency range | 1mHz...10kHz (arbitrary waveform) | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Manufacturer series | B2960B | |
Connectors for the country | Europe | |
Display parameters | 6,5 digit (2000000) | |
Software | BenchVue, EasyEXPERT group+, LabVIEW, Quick I/V Measurement |