+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3F-1105

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 2.55N


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3F-1105
TME Symbol:
B3F-1105

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
2.55N
Body dimensions
6x6mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
4.5x6.5mm
Manufacturer series
B3F
Operating temperature
-25...70°C
Button shape
round
Actuator colour
orange
Key stroke
0.25mm
Leads
for PCB, straight
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
100000 cycles
Switches features
with ground terminal
Gross weight0.279 g
Certificates
EAN code4536853145446
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3F-1105
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturer:Bag = 100 pcs