+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3F-1152

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 1.47N

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3F-1152
TME Symbol:
B3F-1152

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
1.47N
Body dimensions
6x6mm
Button height
7.3mm
Switching method
OFF-(ON)
Terminal pitch
4.5x6.5mm
Manufacturer series
B3F
Operating temperature
-25...70°C
Button shape
square
Actuator colour
yellow
Key stroke
0.25mm
Leads
for PCB, straight
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
300000 cycles
Related items
B32-1000, B32-1010, B32-1030, B32-1060, B32-1080
Switches features
with ground terminal
Gross weight0.296 g
Certificates
EAN code4536853146399
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3F-1152
965 in TME stock
Net price for quantities from 1 pcs - 0.20 GBPGross price for quantities from 1 pcs - 0.20 GBP
Net price for quantities from 10 pcs - 0.19 GBPGross price for quantities from 10 pcs - 0.19 GBP
Net price for quantities from 25 pcs - 0.18 GBPGross price for quantities from 25 pcs - 0.18 GBP
Net price for quantities from 50 pcs - 0.18 GBPGross price for quantities from 50 pcs - 0.18 GBP
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.17 GBP
Net price for quantities from 250 pcs - 0.17 GBPGross price for quantities from 250 pcs - 0.17 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.16 GBP
Net price for quantities from 1500 pcs - 0.15 GBPGross price for quantities from 1500 pcs - 0.15 GBP
Net price for quantities from 3000 pcs - 0.15 GBPGross price for quantities from 3000 pcs - 0.15 GBP
Net price for quantities from 6000 pcs - 0.14 GBPGross price for quantities from 6000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)