+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3S-1002

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 2.26N

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3S-1002
TME Symbol:
B3S-1002

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
2.26N
Body dimensions
6x6mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
4.5x9mm
Manufacturer series
B3S
Operating temperature
-25...70°C
Button shape
round
Actuator colour
yellow
Key stroke
0.25mm
Leads
for PCB
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
300000 cycles
Gross weight0.272 g
Certificates
EAN code4547648547963
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3S-1002
1042 in TME stock
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 5 pcs - 0.37 EURGross price for quantities from 5 pcs - 0.37 EUR
Net price for quantities from 10 pcs - 0.35 EURGross price for quantities from 10 pcs - 0.35 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 50 pcs - 0.32 EURGross price for quantities from 50 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 200 pcs - 0.30 EURGross price for quantities from 200 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 500 pcs