+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3U-3000PM-B

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; 1.59N; 2.5x3mm


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3U-3000PM-B
TME Symbol:
B3U-3000PM-B

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
1.59N
Body dimensions
2.5x3mm
Button height
1.2mm
Switching method
OFF-(ON)
Terminal pitch
1.7x4.2mm
Manufacturer series
B3U
Operating temperature
-25...70°C
Button shape
rectangular
Actuator colour
black
Key stroke
0.2mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Gross weight0.082 g
Certificates
EAN code4547648513791
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3U-3000PM-B
1842 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2000 pcs - 0.70 USDGross price for quantities from 2000 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs