+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3W-1052

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 2.25N

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3W-1052
TME Symbol:
B3W-1052

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
2.25N
Body dimensions
6x6mm
Button height
7.3mm
Switching method
OFF-(ON)
Terminal pitch
4.5x6.5mm
Manufacturer series
B3W
Operating temperature
-25...70°C
Button shape
square
Actuator colour
yellow
Key stroke
0.25mm
Leads
for PCB, straight
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
300000 cycles
Gross weight0.307 g
Certificates
EAN code4536853149253
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3W-1052
2327 in TME stock
Net price for quantities from 1 pcs - 0.30 GBPGross price for quantities from 1 pcs - 0.30 GBP
Net price for quantities from 500 pcs - 0.26 GBPGross price for quantities from 500 pcs - 0.26 GBP
Net price for quantities from 1500 pcs - 0.25 GBPGross price for quantities from 1500 pcs - 0.25 GBP
Net price for quantities from 3000 pcs - 0.24 GBPGross price for quantities from 3000 pcs - 0.24 GBP
Net price for quantities from 4500 pcs - 0.23 GBPGross price for quantities from 4500 pcs - 0.23 GBP
Net price for quantities from 6000 pcs - 0.23 GBPGross price for quantities from 6000 pcs - 0.23 GBP
Net price for quantities from 7500 pcs - 0.23 GBPGross price for quantities from 7500 pcs - 0.23 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 500 pcs