+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B65651T0400A048

Core: ferrite; PM; N48; 400nH; 1242mm3; 46.7mm2; 2pcs.


Manufacturer: TDK

Manufacturer part number:
B65651T0400A048
TME Symbol:
B65651T0400A048

Specification

Manufacturer
TDK
Type of core
ferrite
Version
PM
Material
N48
Inductance factor AL
400nH
Effective core volume (Ve)
1242mm3
Effective core cross-section (Ae)
46.7mm2
Quantity in set/package
2pcs.
Gross weight3.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65651T0400A048
1494 in TME stock
Net price for quantities from 1 pcs - 4.85 EURGross price for quantities from 1 pcs - 4.85 EUR
Net price for quantities from 2 pcs - 4.69 EURGross price for quantities from 2 pcs - 4.69 EUR
Net price for quantities from 10 pcs - 3.69 EURGross price for quantities from 10 pcs - 3.69 EUR
Net price for quantities from 25 pcs - 2.83 EURGross price for quantities from 25 pcs - 2.83 EUR
Net price for quantities from 50 pcs - 2.65 EURGross price for quantities from 50 pcs - 2.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 125 pcsBag = 500 pcs