+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1269607

Washer; round; h=1.6mm; M8; D=15mm; steel; zinc; DIN 433; BN 726


Manufacturer: BOSSARD

Manufacturer part number:
1269607
TME Symbol:
B8/BN726

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
8.4mm
Height
1.6mm
Thread
M8
Outside diameter
15mm
Material
steel
Plating material
zinc
DIN standard
DIN 433
BN standard
BN 726
PN standard
PN 82007
ISO standard
ISO 7092
Dimensions
Gross weight1.27 g
Certificates
See other products in this category: Washers BOSSARD,
*
1269607
3400 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 200 pcsBag = 1 000 pcs