+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA187173R1021

LED; red; 24VDC; 24VAC; Cap: BA9S


Manufacturer: ABB

Manufacturer part number:
1SFA187173R1021
TME Symbol:
BA9S24LEDR

Specification

Manufacturer
ABB
Type of light indictaor
LED
Colour
red
Rated voltage
24V AC/24V DC
Kind of handle
BA9S
Gross weight1.925 g
Certificates
EAN code7320500523148
See other products in this category: Panel Mount Accessories ABB,
*
1SFA187173R1021
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.84 EURGross price for quantities from 1 pcs - 3.84 EUR
Net price for quantities from 10 pcs - 3.58 EURGross price for quantities from 10 pcs - 3.58 EUR
Net price for quantities from 30 pcs - 3.33 EURGross price for quantities from 30 pcs - 3.33 EUR
Packaging method by the manufacturer:
Bag = 5 pcs