+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCS-105-L-D-HE

Connector: pin strips; socket; female; PIN: 10; THT; angled 90°


Manufacturer: SAMTEC

Manufacturer part number:
BCS-105-L-D-HE
TME Symbol:
BCS-105-L-D-HE

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
10
Electrical mounting
THT
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Gross weight0.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC
*
BCS-105-L-D-HE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.