+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BCS-113-L-D-TE

Connector: pin strips; socket; female; data; PIN: 26; THT; straight


Manufacturer: SAMTEC

Manufacturer part number:
BCS-113-L-D-TE
TME Symbol:
BCS-113-L-D-TE

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
socket
Kind of connector
female
Connector family
data
Number of pins
26
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x13
Contact plating
gold-plated
Gross weight1.994 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC
*
BCS-113-L-D-TE
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tube = 17 pcs