+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SAMTEC
Manufacturer | SAMTEC | |
Type of connector | pin strips | |
Connector | socket | |
Kind of connector | female | |
Connector family | data | |
Number of pins | 30 | |
Electrical mounting | THT | |
Spatial orientation | straight | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x15 | |
Contact plating | gold-plated |