+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCS-117-L-D-TE

Connector: pin strips; socket; female; PIN: 34; THT; straight; 2x17


Manufacturer: SAMTEC

Manufacturer part number:
BCS-117-L-D-TE
TME Symbol:
BCS-117-L-D-TE

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
34
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x17
Contact plating
gold-plated
Gross weight2.633 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC
*
BCS-117-L-D-TE
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 13 pcs