+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCS6401

Tester: batteries and rechargeable batteries; VDC: -20÷20V; Ch: 2


Manufacturer: B&K PRECISION

Manufacturer part number:
BCS6401
TME Symbol:
BCS6401

Specification

Manufacturer
B&K PRECISION
Type of tester
batteries and rechargeable batteries
Dimensions
226x88.2x476.26mm
DC voltage measuring range
-20...20V
Kind of display used
LCD TFT 4,3"
Additional functions
voltmeter
Operating temperature
0...40°C
Output current
5A
Protection
against reverse polarity, anti-overvoltage OVP, over current OCP, overheating OTP
Output voltage
15V
Number of channels
2
Maximum power
90W
Output voltage resolution
1mV
Output current resolution
0.1mA
Output voltage 2
0...15V DC
Output current 2
5A
Measuring instrument features
  • battery charge and discharge
  • bipolar output
  • simulation and cycling tests battery
Standard equipment
  • mains cable
  • manufacturer's calibration certificate
Interface
  • LAN
  • USB
Supply voltage
  • 110...220V AC
Gross weight9 kg
EAN code817050640106

WATCH VIDEO

See other products in this category: Batteries Testers B&K PRECISION,
*
BCS6401
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3 892.22 EURGross price for quantities from 1 pcs - 3 892.22 EUR