+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD05

Switch: DIP-SWITCH; Poles number: 5; 0.1A/50VDC; Pos: 2; SMT; 1000MΩ

Manufacturer: C&K

Manufacturer part number:
BD05
TME Symbol:
BD05

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
5
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Min. insulation resistance
1GΩ
Body dimensions
9.65x6.73x14.73mm
Leads
for PCB
Manufacturer series
BD
Electrical life
10000 cycles
Contacts configuration
SPST
Mechanical durability
10000 cycles
Kind of package
tube
Quantity in set/package
35pcs.
Gross weight1.05 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
BD05
461 in TME stock
Net price for quantities from 1 pcs - 2.39 EURGross price for quantities from 1 pcs - 2.39 EUR
Net price for quantities from 10 pcs - 2.00 EURGross price for quantities from 10 pcs - 2.00 EUR
Net price for quantities from 25 pcs - 1.66 EURGross price for quantities from 25 pcs - 1.66 EUR
Net price for quantities from 35 pcs - 1.53 EURGross price for quantities from 35 pcs - 1.53 EUR
Net price for quantities from 70 pcs - 1.46 EURGross price for quantities from 70 pcs - 1.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs