+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD06

Switch: DIP-SWITCH; Poles number: 6; 0.1A/50VDC; Pos: 2; SMT; 1000MΩ

Manufacturer: C&K

Manufacturer part number:
BD06
TME Symbol:
BD06

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
6
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Min. insulation resistance
1GΩ
Body dimensions
9.65x6.73x17.27mm
Leads
for PCB
Manufacturer series
BD
Electrical life
10000 cycles
Contacts configuration
SPST
Mechanical durability
10000 cycles
Kind of package
tube
Quantity in set/package
30pcs.
Gross weight1.25 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
BD06
370 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs