+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1223/S12

Screwdriver: universal-set; Phillips,slot; Morphos; steel; 12pcs.


Manufacturer: BETA

Manufacturer part number:
BE1223/S12
TME Symbol:
BE1223/S12

Specification

Manufacturer
BETA
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH0, 2.5mm, 3mm, 3.5mm, 4mm, 5.5mm, 6.5mm, 8mm, 10mm, PH1, PH2, PH3
Manufacturer series
Morphos
Blade material
steel
Quantity in set/package
12pcs.
Screwdriver features
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight1.24 kg
EAN code8054809846934
See other products in this category: Screwdrivers Sets BETA,
See other products from this series.:
*
BE1223/S12
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 86.76 EURGross price for quantities from 1 set - 86.76 EUR
Net price for quantities from 3 set - 83.66 EURGross price for quantities from 3 set - 83.66 EUR