+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

BE920FTX/18

Socket: Torx®; socket spanner,Torx®; E18; 1/2"; steel; 37mm

Manufacturer: BETA

Manufacturer part number:
BE920FTX/18
TME Symbol:
BE920FTX/18

Specification

Manufacturer
BETA
Type of socket
Torx®
Kind of wrench
socket spanner, Torx®
Socket size
E18
Holder socket size - inch
1/2"
Material
steel
Length
37mm
Gross weight57.2 g
EAN code8014230034751
See other products in this category: Socket Wrenches BETA,
*
BE920FTX/18
0 in TME stock
Net price for quantities from 1 pcs - 6.33 EURGross price for quantities from 1 pcs - 6.33 EUR
Net price for quantities from 3 pcs - 6.11 EURGross price for quantities from 3 pcs - 6.11 EUR
No. of pieces (Multiplicity: 1)