+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BF6500A048

Contactor: 3-pole; NO x3; 48VAC; 65A; for DIN rail mounting; BF


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF6500A048
TME Symbol:
BF6500A048

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
48V AC
Max. operating current
65A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
55mm
Height
136mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-50...70°C
Gross weight1.012 kg
Certificates
EAN code8013975223239
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF6500A048
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 180.33 GBPGross price for quantities from 1 pcs - 180.33 GBP
Net price for quantities from 5 pcs - 172.99 GBPGross price for quantities from 5 pcs - 172.99 GBP
Net price for quantities from 10 pcs - 165.67 GBPGross price for quantities from 10 pcs - 165.67 GBP