+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA08070024

Star-delta starter; 75kW; 140A; screw terminals; 50/60Hz; 24VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA08070024
TME Symbol:
BFA08070024

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
75kW
Max. operating current
140A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
24V AC
Gross weight6.265 kg
Certificates
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA08070024
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 100.93 EURGross price for quantities from 1 pcs - 1 100.93 EUR
Net price for quantities from 5 pcs - 1 050.88 EURGross price for quantities from 5 pcs - 1 050.88 EUR
Net price for quantities from 10 pcs - 995.28 EURGross price for quantities from 10 pcs - 995.28 EUR