+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B10100

Wire: control cable; HTKSHekw FE180/PH90 E90; 1x2x0.8mm; LSZH

Manufacturer: BITNER

Manufacturer part number:
B10100
TME Symbol:
BITNER-B10100

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
HTKSHekw FE180/PH90 E90
Cable structure
1x2x0.8mm
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
Al foil, shielded
Number of cores
2
Cable external diameter
7.3mm
Core structure
wire
Rated voltage
225V
CPR standard
Cca
Conform to the norm
FE180 PH90 E90
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core marking
coloured
Earth core
none
No. of pairs
1
Core diameter
0.8mm
Cable features
low smoke density
Operating temperature
-25...70°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
Gross weight48 g
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables BITNER
*
B10100
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 1 000 m