+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B50900

Wire: mains; BiTinstal H(p); 3G1.5mm2; Insulation: LSZH; white


Manufacturer: BITNER

Manufacturer part number:
B50900
TME Symbol:
BITNER-B50900

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTinstal H(p)
Cable structure
3G1.5mm2
Wire insulation material
LSZH
Insulation colour
white
Kind of core
Cu
Shield structure
unshielded
Number of cores
3
Core structure
wire
Rated voltage
450V/750V
CPR standard
B2ca
Kind of material
halogen free, no flame propagation
Core marking
colours without colour repetition + ground wire
Core section
1.5mm2
Earth core
yellow-green
Cable outside dimensions
11.4x5.5mm
Wire cross-section shape
flat
Operating temperature
-30...80°C
Cable application
  • construction
  • fire-fighting installations
  • indoor
Gross weight119.597 g
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
B50900
170 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 0.70 GBPGross price for quantities from 1 m - 0.70 GBP