+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BITNER | |
Type of wire | mains | |
Kind of cable | HDGs, HDGsżo FE180/PH120/E90 | |
Cable structure | 3G4mm2 | |
Wire insulation material | LSZH | |
Insulation colour | red | |
Kind of core | Cu | |
Shield structure | unshielded | |
Number of cores | 3 | |
Cable external diameter | 10.8mm | |
Core structure | wire | |
Rated voltage | 0.3kV/0.5kV | |
CPR standard | no classification | |
Conform to the norm | EN 60332-1 FE180 PH120 E90 | |
Kind of material | halogen free, no flame propagation | |
Resistance to | fire, flame | |
Core marking | colours without colour repetition + ground wire | |
Core section | 4mm2 | |
Earth core | yellow-green | |
Cable features | low smoke density | |
Operating temperature | -30...80°C |