+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B52058

Wire: mains; HDGs, HDGsżo FE180/PH120/E90; 4G2.5mm2; red; Core: Cu

Manufacturer: BITNER

Manufacturer part number:
B52058
TME Symbol:
BITNER-B52058

Specification

Manufacturer
BITNER
Type of wire
mains
Kind of cable
HDGs, HDGsżo FE180/PH120/E90
Cable structure
4G2.5mm2
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
unshielded
Number of cores
4
Cable external diameter
10.8mm
Core structure
wire
Rated voltage
0.3kV/0.5kV
CPR standard
no classification
Conform to the norm
EN 60332-1 FE180 PH120 E90
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core marking
colours without colour repetition + ground wire
Core section
2.5mm2
Earth core
yellow-green
Cable features
low smoke density
Operating temperature
-30...80°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
Gross weight90.5 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
*
B52058
0 in TME stock
Net price for quantities from 1 m - 4.30 EURGross price for quantities from 1 m - 4.30 EUR
Net price for quantities from 25 m - 3.68 EURGross price for quantities from 25 m - 3.68 EUR
Net price for quantities from 50 m - 3.27 EURGross price for quantities from 50 m - 3.27 EUR
Net price for quantities from 100 m - 2.89 EURGross price for quantities from 100 m - 2.89 EUR
Amount (Multiplicity: 1)