+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B64002

Wire: mains; BiTinstal H; 1x35mm2; LSZH; black; Core: Cu; 11.9mm


Manufacturer: BITNER

Manufacturer part number:
B64002
TME Symbol:
BITNER-B64002

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTinstal H
Cable structure
1x35mm2
Wire insulation material
LSZH
Insulation colour
black
Kind of core
Cu
Shield structure
unshielded
Number of cores
1
Cable external diameter
11.9mm
Core structure
stranded
Rated voltage
0.6kV/1kV
CPR standard
no classification
Kind of material
halogen free
Core marking
colours without colour repetition
Core section
35mm2
Earth core
none
Cable features
low smoke density
Operating temperature
-40...90°C
Cable application
  • construction
  • fire-fighting installations
  • indoor
Gross weight41.4 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
B64002
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 13.45 EURGross price for quantities from 1 m - 13.45 EUR
Net price for quantities from 25 m - 11.53 EURGross price for quantities from 25 m - 11.53 EUR
Net price for quantities from 50 m - 10.25 EURGross price for quantities from 50 m - 10.25 EUR
Net price for quantities from 100 m - 8.97 EURGross price for quantities from 100 m - 8.97 EUR