+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64007

Wire: mains; BiTinstal H; 1x150mm2; Insulation: LSZH; black; 21.1mm


Manufacturer: BITNER

Manufacturer part number:
B64007
TME Symbol:
BITNER-B64007

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTinstal H
Cable structure
1x150mm2
Wire insulation material
LSZH
Insulation colour
black
Kind of core
Cu
Shield structure
unshielded
Number of cores
1
Cable external diameter
21.1mm
Core structure
stranded
Rated voltage
0.6kV/1kV
CPR standard
no classification
Kind of material
halogen free
Core marking
colours without colour repetition
Core section
150mm2
Earth core
none
Cable features
low smoke density
Operating temperature
-40...90°C
Cable application
  • construction
  • fire-fighting installations
  • indoor
Gross weight158.4 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
B64007
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 63.66 USDGross price for quantities from 1 m - 63.66 USD
Net price for quantities from 25 m - 54.56 USDGross price for quantities from 25 m - 54.56 USD
Net price for quantities from 50 m - 48.50 USDGross price for quantities from 50 m - 48.50 USD
Net price for quantities from 100 m - 42.74 USDGross price for quantities from 100 m - 42.74 USD