+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64009

Wire: mains; BiTinstal H; 1x240mm2; Insulation: LSZH; black; 26.3mm


Manufacturer: BITNER

Manufacturer part number:
B64009
TME Symbol:
BITNER-B64009

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTinstal H
Cable structure
1x240mm2
Wire insulation material
LSZH
Insulation colour
black
Kind of core
Cu
Shield structure
unshielded
Number of cores
1
Cable external diameter
26.3mm
Core structure
stranded
Rated voltage
0.6kV/1kV
CPR standard
no classification
Kind of material
halogen free
Core marking
colours without colour repetition
Core section
240mm2
Earth core
none
Cable features
low smoke density
Operating temperature
-40...90°C
Cable application
  • construction
  • fire-fighting installations
  • indoor
Gross weight252 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
B64009
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 74.91 GBPGross price for quantities from 1 m - 74.91 GBP
Net price for quantities from 25 m - 64.21 GBPGross price for quantities from 25 m - 64.21 GBP
Net price for quantities from 50 m - 57.07 GBPGross price for quantities from 50 m - 57.07 GBP
Net price for quantities from 100 m - 49.94 GBPGross price for quantities from 100 m - 49.94 GBP