+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B64052

Wire: mains; BiTinstal H; 3G4mm2; LSZH; black; Core: Cu; 11.6mm


Manufacturer: BITNER

Manufacturer part number:
B64052
TME Symbol:
BITNER-B64052

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTinstal H
Cable structure
3G4mm2
Wire insulation material
LSZH
Insulation colour
black
Kind of core
Cu
Shield structure
unshielded
Number of cores
3
Cable external diameter
11.6mm
Core structure
wire
Rated voltage
0.6kV/1kV
CPR standard
no classification
Kind of material
halogen free
Core marking
colours without colour repetition + ground wire
Core section
4mm2
Earth core
yellow-green
Cable features
low smoke density
Operating temperature
-40...90°C
Cable application
  • construction
  • fire-fighting installations
  • indoor
Gross weight247 g
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
B64052
54 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.33 EURGross price for quantities from 1 m - 5.33 EUR
Net price for quantities from 25 m - 4.57 EURGross price for quantities from 25 m - 4.57 EUR
Net price for quantities from 50 m - 4.06 EURGross price for quantities from 50 m - 4.06 EUR
Net price for quantities from 100 m - 3.56 EURGross price for quantities from 100 m - 3.56 EUR
Packaging method by the manufacturer:Reel = 1 000 m