+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BF0072

Wire: mains; BiTflame A (St); 2x2x0.8mm; LSZH; red; Core: Cu; 150V


Manufacturer: BITNER

Manufacturer part number:
BF0072
TME Symbol:
BITNER-BF0072

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTflame A (St)
Cable structure
2x2x0.8mm
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
Al foil, shielded
Number of cores
4
Cable external diameter
6.2mm
Core structure
wire
Rated voltage
0.15kV
CPR standard
B2ca
Kind of material
halogen free
Resistance to
fire
Core marking
coloured
Earth core
none
Core diameter
0.8mm
Operating temperature
-40...80°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
  • outdoor
  • signal transmission
Gross weight4.6 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
BF0072
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 0.95 GBPGross price for quantities from 1 m - 0.95 GBP
Net price for quantities from 25 m - 0.81 GBPGross price for quantities from 25 m - 0.81 GBP
Net price for quantities from 50 m - 0.73 GBPGross price for quantities from 50 m - 0.73 GBP
Net price for quantities from 100 m - 0.63 GBPGross price for quantities from 100 m - 0.63 GBP