+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF0082

Wire: mains; BiTflame A (St); 1x2x1mm; LSZH; red; Core: Cu; 150V


Manufacturer: BITNER

Manufacturer part number:
BF0082
TME Symbol:
BITNER-BF0082

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTflame A (St)
Cable structure
1x2x1mm
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
Al foil, shielded
Number of cores
2
Cable external diameter
5.3mm
Core structure
wire
Rated voltage
0.15kV
CPR standard
B2ca
Kind of material
halogen free
Resistance to
fire
Core marking
coloured
Earth core
none
Core diameter
1mm
Operating temperature
-40...80°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
  • outdoor
  • signal transmission
Gross weight3.8 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
BF0082
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 0.88 EURGross price for quantities from 1 m - 0.88 EUR
Net price for quantities from 25 m - 0.75 EURGross price for quantities from 25 m - 0.75 EUR
Net price for quantities from 50 m - 0.67 EURGross price for quantities from 50 m - 0.67 EUR
Net price for quantities from 100 m - 0.58 EURGross price for quantities from 100 m - 0.58 EUR