+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS1001

Wire; BiT 1000 (ST) FR; 10G1mm2; shielded,Al-PET foil; PVC; black


Manufacturer: BITNER

Manufacturer part number:
BS1001
TME Symbol:
BITNER-BS1001

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 (ST) FR
Cable structure
10G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
10
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Cable features
elastic
Flexibility class
5
Cable external diameter
15mm
CPR standard
no classification
Earth core
yellow-green
Ground
copper strand
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight290 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
BS1001
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.65 USDGross price for quantities from 1 m - 5.65 USD
Net price for quantities from 25 m - 5.06 USDGross price for quantities from 25 m - 5.06 USD
Net price for quantities from 50 m - 4.50 USDGross price for quantities from 50 m - 4.50 USD
Net price for quantities from 100 m - 3.94 USDGross price for quantities from 100 m - 3.94 USD
Packaging method by the manufacturer:
Reel = 1 000 m