+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS1045

Wire; BiT 1000 (ST) FR; 37G1.5mm2; shielded,Al-PET foil; PVC


Manufacturer: BITNER

Manufacturer part number:
BS1045
TME Symbol:
BITNER-BS1045

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 (ST) FR
Cable structure
37G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
37
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Cable features
elastic
Flexibility class
5
Cable external diameter
37mm
CPR standard
no classification
Earth core
yellow-green
Ground
copper strand
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight103.7 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
BS1045
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 22.42 EURGross price for quantities from 1 m - 22.42 EUR
Net price for quantities from 25 m - 20.18 EURGross price for quantities from 25 m - 20.18 EUR
Net price for quantities from 50 m - 17.94 EURGross price for quantities from 50 m - 17.94 EUR
Net price for quantities from 100 m - 15.70 EURGross price for quantities from 100 m - 15.70 EUR