+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS1055

Wire; BiT 1000 (ST) FR; 5G2.5mm2; shielded,Al-PET foil; PVC


Manufacturer: BITNER

Manufacturer part number:
BS1055
TME Symbol:
BITNER-BS1055

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 (ST) FR
Cable structure
5G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
2.5mm2
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Cable features
elastic
Flexibility class
5
Cable external diameter
13.4mm
CPR standard
no classification
Earth core
yellow-green
Ground
copper strand
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight275 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
BS1055
32 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.57 EURGross price for quantities from 1 m - 5.57 EUR
Net price for quantities from 25 m - 5.01 EURGross price for quantities from 25 m - 5.01 EUR
Net price for quantities from 50 m - 4.45 EURGross price for quantities from 50 m - 4.45 EUR
Net price for quantities from 100 m - 3.90 EURGross price for quantities from 100 m - 3.90 EUR
Packaging method by the manufacturer:
Reel = 1 000 m