+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM1934

Wire; YKYFtZnyżo; 4G2.5mm2; wire; Cu; PVC; black; 600V,1kV


Manufacturer: BITNER

Manufacturer part number:
EM1934
TME Symbol:
BITNER-EM1934

Specification

Manufacturer
BITNER
Type of wire
mains
Kind of cable
YKYFtZnyżo
Cable structure
4G2.5mm2
Core structure
wire
Kind of core
Cu
Number of cores
4
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
oils, UV rays
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
16mm
Cable features
two layer galvanzed steel tape
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight41.6 g
Certificates
See other products in this category: Power Cords BITNER,
*
EM1934
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 6.12 USDGross price for quantities from 1 m - 6.12 USD
Net price for quantities from 25 m - 5.51 USDGross price for quantities from 25 m - 5.51 USD
Net price for quantities from 50 m - 4.90 USDGross price for quantities from 50 m - 4.90 USD
Net price for quantities from 100 m - 4.29 USDGross price for quantities from 100 m - 4.29 USD