+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM2101

Wire; YKYektmy(żo); 2x1.5mm2; wire; Cu; PVC; black; 600V,1kV

Manufacturer: BITNER

Manufacturer part number:
EM2101
TME Symbol:
BITNER-EM2101

Specification

Manufacturer
BITNER
Type of wire
mains
Kind of cable
YKYektmy(żo)
Cable structure
2x1.5mm2
Core structure
wire
Kind of core
Cu
Number of cores
2
Core section
1.5mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
UV rays
CPR standard
no classification
Earth core
none
Cable external diameter
12.1mm
Cable features
copper tape
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...70°C
Cable application
  • for direct burial
  • indoor
  • outdoor
Gross weight24.5 g
Certificates
See other products in this category: Power Cords BITNER,
*
EM2101
0 in TME stock
Net price for quantities from 1 m - 4.33 EURGross price for quantities from 1 m - 4.33 EUR
Net price for quantities from 25 m - 3.92 EURGross price for quantities from 25 m - 3.92 EUR
Net price for quantities from 50 m - 3.47 EURGross price for quantities from 50 m - 3.47 EUR
Net price for quantities from 100 m - 3.05 EURGross price for quantities from 100 m - 3.05 EUR
Amount (Multiplicity: 1)