+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM9085

Wire; BiT 1000 Power; 5G16mm2; stranded; Cu; PVC; black; 600V,1kV

Manufacturer: BITNER

Manufacturer part number:
EM9085
TME Symbol:
BITNER-EM9085

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiT 1000 Power
Cable structure
5G16mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
16mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
most of oils, to weather conditions, UV rays
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
22.8mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight1.072 kg
Certificates

WATCH VIDEO

See other products in this category: Power Cords BITNER,
See other products from this series.:
*
EM9085
0 in TME stock
Net price for quantities from 1 m - 28.20 USDGross price for quantities from 1 m - 28.20 USD
Net price for quantities from 25 m - 25.38 USDGross price for quantities from 25 m - 25.38 USD
Net price for quantities from 50 m - 22.56 USDGross price for quantities from 50 m - 22.56 USD
Net price for quantities from 100 m - 19.74 USDGross price for quantities from 100 m - 19.74 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m