+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FO0121

Wire: fiber-optic; BiTfiber Z-XOTKtmsd; Øcable: 8.6mm; 9/125um


Manufacturer: BITNER

Manufacturer part number:
FO0121
TME Symbol:
BITNER-FO0121

Specification

Manufacturer
BITNER
Type of wire
fiber-optic
Manufacturer series
BiTfiber Z-XOTKtmsd
Cable external diameter
8.6mm
Kind of fiber
SMF G652D
Number of fibers
12
Fiber dimensions
9/125µm
Resistance to
UV rays
Insulation colour
black
Operating temperature
-40...70°C
CPR standard
no classification
Wire insulation material
HDPE
Cable application
  • industrial applications
  • outdoor
  • telecommunication
Gross weight25.949 g
Certificates
See other products in this category: Optical Fiber Cables BITNER,
See other products from this series.:
*
FO0121
294 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.16 EURGross price for quantities from 1 m - 1.16 EUR
Net price for quantities from 25 m - 0.95 EURGross price for quantities from 25 m - 0.95 EUR
Net price for quantities from 50 m - 0.85 EURGross price for quantities from 50 m - 0.85 EUR
Net price for quantities from 100 m - 0.74 EURGross price for quantities from 100 m - 0.74 EUR