+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H60821

Wire; BiT 1000 H; 3G10mm2; unshielded; 600V,1kV; Cu; stranded


Manufacturer: BITNER

Manufacturer part number:
H60821
TME Symbol:
BITNER-H60821

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 H
Cable structure
3G10mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
10mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
18.1mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight63.6 g
Certificates
See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
H60821
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 14.23 EURGross price for quantities from 1 m - 14.23 EUR
Net price for quantities from 25 m - 12.81 EURGross price for quantities from 25 m - 12.81 EUR
Net price for quantities from 50 m - 11.38 EURGross price for quantities from 50 m - 11.38 EUR
Net price for quantities from 100 m - 9.96 EURGross price for quantities from 100 m - 9.96 EUR